
38215000410 | |
|---|---|
DigiKey Part Number | WK6212BK-ND |
Manufacturer | |
Manufacturer Product Number | 38215000410 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 121.25 | |
Approval Agency | CQC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 5 | RM4.22400 | RM21.12 |
| 10 | RM3.89700 | RM38.97 |
| 50 | RM3.23320 | RM161.66 |
| 100 | RM2.98300 | RM298.30 |
| 250 | RM2.68092 | RM670.23 |
| 500 | RM2.47204 | RM1,236.02 |
| 1,000 | RM2.27850 | RM2,278.50 |
| 5,000 | RM2.02664 | RM10,133.20 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |







