500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39605000000

DigiKey Part Number
WK4441CT-ND - Cut Tape (CT)
WK4441TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39605000000
Description
FUSE BRD MNT 500MA 125VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39605000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.86
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.247 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.87000RM6.87
5RM5.70600RM28.53
10RM5.26700RM52.67
50RM4.36940RM218.47
100RM4.03110RM403.11
250RM3.62260RM905.65
500RM3.34012RM1,670.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400RM2.66245RM3,727.43
2,800RM2.49650RM6,990.20
Manufacturers Standard Package
Unit Price without VAT:RM6.87000
Unit Price with VAT:RM7.55700