
46213150000 | |
|---|---|
DigiKey Part Number | F6009TR-ND - Tape & Reel (TR) F6009CT-ND - Cut Tape (CT) F6009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46213150000 |
Description | FUSE BRD MNT 3.15A 350VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 14.0 |
Mounting Type Surface Mount | Approval Agency UL, UMF, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.93000 | RM14.93 |
| 5 | RM12.37200 | RM61.86 |
| 10 | RM11.41800 | RM114.18 |
| 50 | RM9.47100 | RM473.55 |
| 100 | RM8.73620 | RM873.62 |
| 250 | RM7.84784 | RM1,961.96 |
| 500 | RM7.23298 | RM3,616.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM5.57610 | RM8,364.15 |
| Unit Price without VAT: | RM14.93000 |
|---|---|
| Unit Price with VAT: | RM16.42300 |

