
5.0SMDJ26CA-E | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ26CA-ETR-ND - Tape & Reel (TR) 18-5.0SMDJ26CA-ECT-ND - Cut Tape (CT) 18-5.0SMDJ26CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA-E |
Description | TVS 5KW 26V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM6.65900 | RM66.59 |
| 100 | RM4.56490 | RM456.49 |
| 500 | RM3.67114 | RM1,835.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.99933 | RM8,997.99 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |

