
5.0SMDJ48AS | |
|---|---|
DigiKey Part Number | 5.0SMDJ48ASTR-ND - Tape & Reel (TR) 5.0SMDJ48ASCT-ND - Cut Tape (CT) 5.0SMDJ48ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48AS |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM5.35800 | RM53.58 |
| 100 | RM3.95060 | RM395.06 |
| 500 | RM3.20866 | RM1,604.33 |
| 1,000 | RM3.06355 | RM3,063.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.79163 | RM8,374.89 |
| 6,000 | RM2.50289 | RM15,017.34 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

