Direct
Direct
Similar
Similar
Similar

5.0SMDJ78CA-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ78CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ78CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ78CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78CA-T7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ78CA-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 39.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMLJ78CA-TP | MCC (Micro Commercial Components) | 2,990 | 353-5.0SMLJ78CA-TPCT-ND | RM11.47000 | Direct |
| ATV50C780JB-HF | Comchip Technology | 0 | ATV50C780JB-HF-ND | RM4.84954 | Direct |
| 5.0SMDJ78CA/TR13 | YAGEO | 207 | 13-5.0SMDJ78CA/TR13CT-ND | RM4.65000 | Similar |
| 5.0SMDJ78CA/TR7 | YAGEO | 0 | 13-5.0SMDJ78CA/TR7TR-ND | RM1.10212 | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1,596 | SMCJ78CAFSCT-ND | RM4.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM5.19300 | RM51.93 |
| 100 | RM3.53220 | RM353.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.13554 | RM1,567.77 |
| 1,000 | RM3.05807 | RM3,058.07 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |







