


0097053702 | |
|---|---|
DigiKey Part Number | 903-1469-ND |
Manufacturer | |
Manufacturer Product Number | 0097053702 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0097053702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.130" (28.70mm) | |
Length | 12.008" (305.00mm) | |
Height | 0.410" (10.41mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM112.49000 | RM112.49 |
| 10 | RM90.77400 | RM907.74 |
| 26 | RM85.15385 | RM2,214.00 |
| 104 | RM79.51337 | RM8,269.39 |
| Unit Price without VAT: | RM112.49000 |
|---|---|
| Unit Price with VAT: | RM123.73900 |


