
59210-020 | |
|---|---|
DigiKey Part Number | HE636-ND |
Manufacturer | |
Manufacturer Product Number | 59210-020 |
Description | SENSOR REED SW SPST-NO CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Connector Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Package / Case Module |
Type Reed Switch |

