5KP120CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,718
Unit Price: RM17.10000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM6.89500
Datasheet
193V Clamp 26.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP120CA-B

DigiKey Part Number
5KP120CA-B-ND
Manufacturer
Manufacturer Product Number
5KP120CA-B
Description
TVS DIODE 120VWM 193VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 26.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP120CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
26.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM9.15100RM915.10
Manufacturers Standard Package
Unit Price without VAT:RM9.15100
Unit Price with VAT:RM10.06610