53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33CA-HRA

DigiKey Part Number
F6922TR-ND - Tape & Reel (TR)
F6922CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP33CA-HRA
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
95.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM95.55000RM95.55
10RM68.87900RM688.79
100RM63.13810RM6,313.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM51.58346RM41,266.77
Manufacturers Standard Package
Unit Price without VAT:RM95.55000
Unit Price with VAT:RM105.10500