
5KP48CA-B | |
|---|---|
DigiKey Part Number | F11461-ND |
Manufacturer | |
Manufacturer Product Number | 5KP48CA-B |
Description | TVS DIODE 48VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP48CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 65.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM7.05300 | RM70.53 |
| 100 | RM5.54160 | RM554.16 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |

