5KP6.0CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,706
Unit Price: RM7.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM5.02256
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,000
Unit Price: RM10.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet
10.3V Clamp 495.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP6.0CA-B

DigiKey Part Number
5KP6.0CA-B-ND
Manufacturer
Manufacturer Product Number
5KP6.0CA-B
Description
TVS DIODE 6VWM 10.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 495.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP6.0CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
495.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM6.17830RM617.83
Manufacturers Standard Package
Unit Price without VAT:RM6.17830
Unit Price with VAT:RM6.79613