



60R135XMR | |
|---|---|
DigiKey Part Number | F5561CT-ND - Cut Tape (CT) F5561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R135XMR |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.535" Dia x 0.122" T (13.58mm x 3.10mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 5 | RM4.85400 | RM24.27 |
| 10 | RM4.47600 | RM44.76 |
| 50 | RM3.71380 | RM185.69 |
| 100 | RM3.42660 | RM342.66 |
| 250 | RM3.07936 | RM769.84 |
| 500 | RM2.83940 | RM1,419.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.35529 | RM2,355.29 |
| 2,000 | RM2.16974 | RM4,339.48 |
| 3,000 | RM2.10199 | RM6,305.97 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |



