
8.0SMDJ51CA | |
|---|---|
DigiKey Part Number | 8.0SMDJ51CATR-ND - Tape & Reel (TR) 8.0SMDJ51CACT-ND - Cut Tape (CT) 8.0SMDJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.1A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.52000 | RM22.52 |
| 10 | RM14.98600 | RM149.86 |
| 100 | RM10.71280 | RM1,071.28 |
| 500 | RM9.51856 | RM4,759.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.77656 | RM23,329.68 |
| Unit Price without VAT: | RM22.52000 |
|---|---|
| Unit Price with VAT: | RM24.77200 |


