852/855 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 587
Unit Price: RM13.59000
Datasheet

Similar


SCHURTER Inc.
In Stock: 1,089
Unit Price: RM22.30000
Datasheet
Image for 852/855 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852/855

DigiKey Part Number
852/855-ND
Manufacturer
Manufacturer Product Number
852/855
Description
FUSE HLDR CARTRIDGE 250V 12A PCB
Customer Reference
Detailed Description
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
12 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes