Polymeric PTC Resettable Fuse 16V 1.73 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.73 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD200F-2

DigiKey Part Number
18-ASMD200F-2TR-ND - Tape & Reel (TR)
18-ASMD200F-2CT-ND - Cut Tape (CT)
18-ASMD200F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD200F-2
Description
PTC RESET FUSE 16V 1.73A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.73 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
30 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
16V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
1.73 A
Package / Case
2-SMD
Current - Trip (It)
3.93 A
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Current - Max
40 A
Thickness (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
5RM3.32600RM16.63
10RM3.06900RM30.69
50RM2.54520RM127.26
100RM2.34820RM234.82
250RM2.11072RM527.68
500RM1.94660RM973.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.46641RM2,199.61
3,000RM1.35084RM4,052.52
4,500RM1.31498RM5,917.41
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200