Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3104UALRP

DigiKey Part Number
B3104UALRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B3104UALRP
Description
TVS DEV MIXED ADJUSTABLE MS-013
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
MS-013
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500RM6.24687RM65,592.14
Unit Price without VAT:RM6.24687
Unit Price with VAT:RM6.87156