Gas Discharge Tube 1500 V 5000A (5kA) 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 1500 V 5000A (5kA) 2 Pole User Defined
Building Automation – Protect/Sense/Control

CG31.5

DigiKey Part Number
F10881-ND
Manufacturer
Manufacturer Product Number
CG31.5
Description
GDT 1500V 5KA 2 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1500 V 5000A (5kA) 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
1500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.56000RM15.56
5RM12.91600RM64.58
10RM11.91500RM119.15
50RM9.88380RM494.19
100RM9.11640RM911.64
250RM8.18828RM2,047.07
500RM7.54574RM3,772.87
1,200RM6.92308RM8,307.70
Manufacturers Standard Package
Unit Price without VAT:RM15.56000
Unit Price with VAT:RM17.11600