Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1393GRTR

DigiKey Part Number
212-CPC1393GRTR-ND - Tape & Reel (TR)
212-CPC1393GRTRCT-ND - Cut Tape (CT)
212-CPC1393GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1393GRTR
Description
SSR RELAY SPST-NO 90MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
90 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,608
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM8.23500RM82.35
25RM7.86280RM196.57
50RM7.59400RM379.70
100RM7.33390RM733.39
250RM7.00328RM1,750.82
500RM6.76294RM3,381.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.53075RM6,530.75
2,000RM6.30635RM12,612.70
3,000RM6.17860RM18,535.80
5,000RM6.02131RM30,106.55
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200