
CPC1590P | |
|---|---|
DigiKey Part Number | 212-CPC1590P-ND |
Manufacturer | |
Manufacturer Product Number | CPC1590P |
Description | OPTOISO 3.75KV GATE DRVR 8FLTPCK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 3750Vrms 1 Channel 8-Flatpack |
Datasheet | Datasheet |
EDA/CAD Models | CPC1590P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-Flatpack | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.17000 | RM15.17 |
| 10 | RM13.51400 | RM135.14 |
| 25 | RM12.90600 | RM322.65 |
| 50 | RM12.46380 | RM623.19 |
| 100 | RM12.03670 | RM1,203.67 |
| 250 | RM11.49376 | RM2,873.44 |
| 500 | RM11.09906 | RM5,549.53 |
| 1,000 | RM10.71775 | RM10,717.75 |
| Unit Price without VAT: | RM15.17000 |
|---|---|
| Unit Price with VAT: | RM16.68700 |


