



CPC1777J | |
|---|---|
DigiKey Part Number | 212-CPC1777J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1777J |
Description | SSR RELAY SPST-NO 1.5A 0-600V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.51000 | RM42.51 |
| 10 | RM37.87500 | RM378.75 |
| 25 | RM36.16760 | RM904.19 |
| 50 | RM34.92660 | RM1,746.33 |
| 100 | RM33.72800 | RM3,372.80 |
| 250 | RM32.20476 | RM8,051.19 |
| 500 | RM31.09778 | RM15,548.89 |
| 1,000 | RM30.02788 | RM30,027.88 |
| Unit Price without VAT: | RM42.51000 |
|---|---|
| Unit Price with VAT: | RM46.76100 |


