
D0100.0020 | |
|---|---|
DigiKey Part Number | D0100.0020-ND |
Manufacturer | |
Manufacturer Product Number | D0100.0020 |
Description | JUNCTION WO. INDICATION |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Arc-Flash | |
Voltage - Supply | 24VDC | |
Trip Range | 2 ~ 24 klux | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,535.82000 | RM5,535.82 |
| Unit Price without VAT: | RM5,535.82000 |
|---|---|
| Unit Price with VAT: | RM6,089.40200 |

