Parametric Equivalent

D4015L | |
|---|---|
DigiKey Part Number | D4015L-ND |
Manufacturer | |
Manufacturer Product Number | D4015L |
Description | DIODE STANDARD 400V 9.5A TO220 |
Customer Reference | |
Detailed Description | Diode 400 V 9.5A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220 Isolated Tab |
Current - Average Rectified (Io) 9.5A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 9.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4015L56TP | Littelfuse Inc. | 1,590 | 1294-D4015L56TP-CHP | RM7.13000 | Parametric Equivalent |
| D4015LTP | Littelfuse Inc. | 0 | F7264-ND | RM13.47000 | Parametric Equivalent |



