
D4015L56TP | |
|---|---|
DigiKey Part Number | D4015L56TP-ND |
Manufacturer | |
Manufacturer Product Number | D4015L56TP |
Description | DIODE STD 400V 9.5A ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 9.5A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 9.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 9.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 50 | RM9.39300 | RM469.65 |
| 100 | RM8.53960 | RM853.96 |
| 500 | RM7.99410 | RM3,997.05 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |


