Diode 45 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST1545S

DigiKey Part Number
F10103TR-ND - Tape & Reel (TR)
F10103CT-ND - Cut Tape (CT)
F10103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST1545S
Description
DIODE SCHOTTKY 45V 15A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
DST1545S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Capacitance @ Vr, F
868pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.66000RM6.66
10RM4.23200RM42.32
100RM2.84940RM284.94
500RM2.25628RM1,128.14
1,000RM2.06555RM2,065.55
2,000RM1.90511RM3,810.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.89268RM9,463.40
Manufacturers Standard Package
Unit Price without VAT:RM6.66000
Unit Price with VAT:RM7.32600