
DST580S-A | |
|---|---|
DigiKey Part Number | F10092TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DST580S-A |
Description | DIODE SCHOTTKY 80V 5A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 80 V | |
Capacitance @ Vr, F | 245pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.28444 | RM6,422.20 |
| Unit Price without VAT: | RM1.28444 |
|---|---|
| Unit Price with VAT: | RM1.41288 |

