
DST580S | |
|---|---|
DigiKey Part Number | F10100TR-ND - Tape & Reel (TR) F10100CT-ND - Cut Tape (CT) F10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST580S |
Description | DIODE SCHOTTKY 80V 5A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 80 V | |
Capacitance @ Vr, F | 245pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.95500 | RM29.55 |
| 100 | RM1.94440 | RM194.44 |
| 500 | RM1.50980 | RM754.90 |
| 1,000 | RM1.36982 | RM1,369.82 |
| 2,000 | RM1.25204 | RM2,504.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.01406 | RM5,070.30 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

