
DURD560A | |
|---|---|
DigiKey Part Number | F7334TR-ND - Tape & Reel (TR) F7334CT-ND - Cut Tape (CT) F7334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DURD560A |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.99500 | RM39.95 |
| 100 | RM2.66580 | RM266.58 |
| 500 | RM2.09616 | RM1,048.08 |
| 1,000 | RM1.91287 | RM1,912.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.54306 | RM3,857.65 |
| 5,000 | RM1.52084 | RM7,604.20 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

