EC103D1RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.50032
Datasheet

Similar


STMicroelectronics
In Stock: 711
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 8,349
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 993
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 8,000
Unit Price: RM0.45560
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103D1RP

DigiKey Part Number
EC103D1RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC103D1RP
Description
SCR 400V 800MA TO-92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
12 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.50032RM3,000.64
4,000RM1.42727RM5,709.08
Manufacturers Standard Package
Unit Price without VAT:RM1.50032
Unit Price with VAT:RM1.65035