FT600-2000-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,263
Unit Price: RM9.42000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM3.89641
Datasheet
2A 600 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT600-2000-2

DigiKey Part Number
18-FT600-2000-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT600-2000-2
Description
FUSE BOARD MOUNT 2A 600VAC 2SMD
Customer Reference
Detailed Description
2A 600 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
2A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
60A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.402" L x 0.122" W x 0.122" H (10.20mm x 3.10mm x 3.10mm)
Melting I²t
18.0
DC Cold Resistance
0.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes