Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-231L-R05

DigiKey Part Number
GTCA28-231L-R05-ND
Manufacturer
Manufacturer Product Number
GTCA28-231L-R05
Description
GDT 230V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.45000RM12.45
5RM10.31400RM51.57
10RM9.51500RM95.15
50RM7.89260RM394.63
100RM7.28030RM728.03
250RM6.54024RM1,635.06
500RM6.02788RM3,013.94
1,000RM5.55280RM5,552.80
5,000RM5.40617RM27,030.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.45000
Unit Price with VAT:RM13.69500