
GTCA28-231M-R05 | |
|---|---|
DigiKey Part Number | GTCA28-231M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-231M-R05 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.45000 | RM12.45 |
| 5 | RM10.31400 | RM51.57 |
| 10 | RM9.51500 | RM95.15 |
| 50 | RM7.89260 | RM394.63 |
| 100 | RM7.28030 | RM728.03 |
| 250 | RM6.54024 | RM1,635.06 |
| 500 | RM6.02788 | RM3,013.94 |
| 1,000 | RM5.55280 | RM5,552.80 |
| 5,000 | RM5.40617 | RM27,030.85 |
| Unit Price without VAT: | RM12.45000 |
|---|---|
| Unit Price with VAT: | RM13.69500 |

