Parametric Equivalent



GTCR37-301M-R10 | |
|---|---|
DigiKey Part Number | GTCR37-301M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-301M-R10 |
Description | GDT 300V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.24245 | RM5,242.45 |
| Unit Price without VAT: | RM5.24245 |
|---|---|
| Unit Price with VAT: | RM5.76670 |


