Parametric Equivalent



GTCR38-351M-R20 | |
|---|---|
DigiKey Part Number | GTCR38-351M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCR38-351M-R20 |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.77270 | RM9,772.70 |
| Unit Price without VAT: | RM9.77270 |
|---|---|
| Unit Price with VAT: | RM10.74997 |


