Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS36-750M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-750M-R10-2TR-ND - Tape & Reel (TR) GTCS36-750M-R10-2CT-ND - Cut Tape (CT) GTCS36-750M-R10-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS36-750M-R10-2 |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.23000 | RM19.23 |
| 5 | RM15.95800 | RM79.79 |
| 10 | RM14.72400 | RM147.24 |
| 50 | RM12.21400 | RM610.70 |
| 100 | RM11.26450 | RM1,126.45 |
| 250 | RM10.11636 | RM2,529.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM8.88323 | RM6,662.42 |
| 1,500 | RM8.73745 | RM13,106.18 |
| Unit Price without VAT: | RM19.23000 |
|---|---|
| Unit Price with VAT: | RM21.15300 |







