


ITV9550L1445MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L1445MRTR-ND - Tape & Reel (TR) 18-ITV9550L1445MRCT-ND - Cut Tape (CT) 18-ITV9550L1445MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L1445MR |
Description | FUSE BATTERY PROTECTOR 14V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 13 ~ 18.4V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 120A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 45A | Size / Dimension 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.45000 | RM38.45 |
| 5 | RM31.89800 | RM159.49 |
| 10 | RM29.43600 | RM294.36 |
| 50 | RM24.40680 | RM1,220.34 |
| 100 | RM22.50530 | RM2,250.53 |
| 250 | RM20.20384 | RM5,050.96 |
| 500 | RM19.32940 | RM9,664.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.79199 | RM15,791.99 |
| Unit Price without VAT: | RM38.45000 |
|---|---|
| Unit Price with VAT: | RM42.29500 |

