IX4340NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IX4340NE
IX4340NE

IXDF604SI

DigiKey Part Number
212-IXDF604SI-ND
Manufacturer
Manufacturer Product Number
IXDF604SI
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
IXDF604SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
9ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,752
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM13.95000RM13.95
10RM10.47100RM104.71
25RM9.60160RM240.04
100RM8.64690RM864.69
300RM8.11437RM2,434.31
500RM7.91734RM3,958.67
1,000RM7.69149RM7,691.49
2,500RM7.45309RM18,632.73
5,000RM7.30941RM36,547.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.95000
Unit Price with VAT:RM15.34500