40 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCAS040.XP

DigiKey Part Number
JCAS040.XP-ND
Manufacturer
Manufacturer Product Number
JCAS040.XP
Description
FUSE AUTO 40A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM28.72000RM28.72
5RM23.82200RM119.11
10RM21.98100RM219.81
50RM18.22960RM911.48
100RM16.81000RM1,681.00
250RM15.09256RM3,773.14
500RM13.90276RM6,951.38
1,000RM13.57283RM13,572.83
Manufacturers Standard Package
Unit Price without VAT:RM28.72000
Unit Price with VAT:RM31.59200