
L4CL2512LR011FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR011FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR011FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR011FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR011FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM4.74400 | RM47.44 |
| 25 | RM4.08360 | RM102.09 |
| 50 | RM3.66820 | RM183.41 |
| 100 | RM3.31550 | RM331.55 |
| 250 | RM2.92932 | RM732.33 |
| 500 | RM2.68748 | RM1,343.74 |
| 1,000 | RM2.48204 | RM2,482.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.94337 | RM7,773.48 |
| 8,000 | RM1.92814 | RM15,425.12 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |

