TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount DO-214 3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4X3RP

DigiKey Part Number
L4X3TR-ND - Tape & Reel (TR)
L4X3CT-ND - Cut Tape (CT)
L4X3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4X3RP
Description
TRIAC SENS GATE 400V 0.8A DO214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount DO-214 3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214 3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,549
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM5.29500RM52.95
100RM3.58660RM358.66
500RM2.85492RM1,427.46
1,000RM2.71269RM2,712.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.21625RM5,540.62
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700