
L6004D8RP | |
|---|---|
DigiKey Part Number | L6004D8RPTR-ND - Tape & Reel (TR) L6004D8RPCT-ND - Cut Tape (CT) L6004D8RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6004D8RP |
Description | TRIAC SENS GATE 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DHMT4G | Littelfuse Inc. | 19,996 | MAC4DHMT4GOSCT-ND | RM10.64000 | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30,575 | MAC4DLMT4GOSCT-ND | RM11.62000 | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 736 | MAC4DSMT4GOSCT-ND | RM11.62000 | Similar |
| BT136S-600E,118 | WeEn Semiconductors | 500 | 1740-1288-1-ND | RM4.73000 | Similar |
| T405-600B | STMicroelectronics | 2,786 | 497-14801-5-ND | RM4.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.38000 | RM9.38 |
| 10 | RM6.04800 | RM60.48 |
| 100 | RM4.15000 | RM415.00 |
| 500 | RM3.33774 | RM1,668.87 |
| 1,000 | RM3.07663 | RM3,076.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.74190 | RM9,354.75 |
| Unit Price without VAT: | RM9.38000 |
|---|---|
| Unit Price with VAT: | RM10.31800 |

