L6008L655 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15,633
Unit Price: RM7.09000
Datasheet

Similar


STMicroelectronics
In Stock: 17,901
Unit Price: RM6.82000
Datasheet

Similar


STMicroelectronics
In Stock: 1,791
Unit Price: RM5.99000
Datasheet

Similar


STMicroelectronics
In Stock: 29,134
Unit Price: RM6.30000
Datasheet

Similar


STMicroelectronics
In Stock: 518
Unit Price: RM6.26000
Datasheet

Similar


STMicroelectronics
In Stock: 1,981
Unit Price: RM6.30000
Datasheet

Similar


STMicroelectronics
In Stock: 1,891
Unit Price: RM6.30000
Datasheet

Similar


STMicroelectronics
In Stock: 1,005
Unit Price: RM5.99000
Datasheet

Similar


STMicroelectronics
In Stock: 2,000
Unit Price: RM6.42000
Datasheet

Similar


STMicroelectronics
In Stock: 2,731
Unit Price: RM6.42000
Datasheet

Similar


STMicroelectronics
In Stock: 13,508
Unit Price: RM6.54000
Datasheet

Similar


STMicroelectronics
In Stock: 13,864
Unit Price: RM6.86000
Datasheet

Similar


STMicroelectronics
In Stock: 442
Unit Price: RM6.66000
Datasheet

Similar


STMicroelectronics
In Stock: 3,855
Unit Price: RM10.40000
Datasheet
Image for L6008L655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6008L655

DigiKey Part Number
L6008L655-ND
Manufacturer
Manufacturer Product Number
L6008L655
Description
TRIAC SENS GATE 600V 8A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 85A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package
TO-220 Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes