
L6N5RP | |
|---|---|
DigiKey Part Number | L6N5RPTR-ND - Tape & Reel (TR) L6N5RPCT-ND - Cut Tape (CT) L6N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6N5RP |
Description | TRIAC SENS GATE 600V 1A COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount Compak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16.7A, 20A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM5.33900 | RM53.39 |
| 100 | RM3.63660 | RM363.66 |
| 500 | RM2.90898 | RM1,454.49 |
| 1,000 | RM2.67502 | RM2,675.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.57479 | RM6,436.98 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

