LCE20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 632
Unit Price: RM2.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,171
Unit Price: RM0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 977
Unit Price: RM10.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet
34.02V Clamp 46A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE20

DigiKey Part Number
LCE20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE20
Description
TVS DIODE 20VWM 34.02VC DO201
Customer Reference
Detailed Description
34.02V Clamp 46A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
21.02V
Voltage - Clamping (Max) @ Ipp
34.02V
Current - Peak Pulse (10/1000µs)
46A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes