
LCFE160804A550TG | |
|---|---|
DigiKey Part Number | F10201TR-ND - Tape & Reel (TR) F10201CT-ND - Cut Tape (CT) F10201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE160804A550TG |
Description | CMC 100MA 4LN 55 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 55 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 55 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0603 (1608 Metric), 10 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.21800 | RM22.18 |
| 25 | RM2.05200 | RM51.30 |
| 50 | RM1.93380 | RM96.69 |
| 100 | RM1.82340 | RM182.34 |
| 250 | RM1.68680 | RM421.70 |
| 500 | RM1.59042 | RM795.21 |
| 1,000 | RM1.49960 | RM1,499.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.17314 | RM4,692.56 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

