
LFH601003C | |
|---|---|
DigiKey Part Number | 5666-LFH601003C-ND |
Manufacturer | |
Manufacturer Product Number | LFH601003C |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class H(K), Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM609.01000 | RM609.01 |
| Unit Price without VAT: | RM609.01000 |
|---|---|
| Unit Price with VAT: | RM669.91100 |


