
P1100SCMCLRP | |
|---|---|
DigiKey Part Number | P1100SCMCLRPTR-ND - Tape & Reel (TR) P1100SCMCLRPCT-ND - Cut Tape (CT) P1100SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SCMCLRP |
Description | THYRISTOR 90V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM4.87000 | RM48.70 |
| 100 | RM3.30170 | RM330.17 |
| 500 | RM2.63058 | RM1,315.29 |
| 1,000 | RM2.41471 | RM2,414.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.90794 | RM4,769.85 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

