New Product
TO-214 AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214 AB
TO-214 AB

P2600S3HLRP

DigiKey Part Number
18-P2600S3HLRPTR-ND - Tape & Reel (TR)
18-P2600S3HLRPCT-ND - Cut Tape (CT)
18-P2600S3HLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2600S3HLRP
Description
SIDACTOR BI 220V 2000A DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
2 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.83000RM18.83
10RM12.43800RM124.38
100RM8.80370RM880.37
500RM8.12278RM4,061.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.63626RM19,908.78
Manufacturers Standard Package
Unit Price without VAT:RM18.83000
Unit Price with VAT:RM20.71300