P4KE10A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,568
Unit Price: RM2.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,136
Unit Price: RM2.52000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.46291
Datasheet
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10A-B

DigiKey Part Number
P4KE10A-B-ND
Manufacturer
Manufacturer Product Number
P4KE10A-B
Description
TVS DIODE 8.55VWM 14.5V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE10A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
8.55V
Supplier Device Package
Voltage - Breakdown (Min)
9.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE10ALittelfuse Inc.1,56818-P4KE10ACT-NDRM2.72000Similar
P6KE10ALittelfuse Inc.5,13618-P6KE10ACT-NDRM2.52000Similar
P4KE10A-GComchip Technology0P4KE10A-G-NDRM0.47729Similar
P6KE10ATaiwan Semiconductor Corporation0P6KE10AFSTR-NDRM0.46291Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.74820RM374.10
Manufacturers Standard Package
Unit Price without VAT:RM0.74820
Unit Price with VAT:RM0.82302