
P4KE36A | |
|---|---|
DigiKey Part Number | 18-P4KE36ATR-ND - Tape & Reel (TR) 18-P4KE36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE36A |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.21700 | RM12.17 |
| 100 | RM0.55950 | RM55.95 |
| 500 | RM0.54766 | RM273.83 |
| 1,000 | RM0.53190 | RM531.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.45704 | RM2,285.20 |
| 10,000 | RM0.44790 | RM4,479.00 |
| 15,000 | RM0.40474 | RM6,071.10 |
| 25,000 | RM0.39843 | RM9,960.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

